| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA241A5QDDFRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8uV Offset-Max, PDSO8 | INA241A5IDDFR vs INA241A5QDDFRQ1 |
Part Details for INA241A5IDDFR by Texas Instruments
Results Overview of INA241A5IDDFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA241A5IDDFR Information
INA241A5IDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA241A5IDDFR | Texas Instruments | -5-V to 110-V bidirectional ultraprecise current sense amplifier with enhanced PWM rejection 8-SOT-23-THIN -40 to 125 |
Price & Stock for INA241A5IDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA241A5IDDFRCT-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL ULTR Min Qty: 1 Container: Cut Tape |
2931 Cut Tape |
|
$2.2063 / $3.7600 | Buy Now |
|
DISTI #
296-INA241A5IDDFRTR-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL ULTR Min Qty: 3000 Container: Tape & Reel |
2931 Tape & Reel |
|
$2.0176 | Buy Now |
|
DISTI #
296-INA241A5IDDFRDKR-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL ULTR Min Qty: 1 Container: Digi-Reel |
2931 Digi-Reel® |
|
$2.2063 / $3.7600 | Buy Now |
|
DISTI #
595-INA241A5IDDFR
|
Mouser Electronics | Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis RoHS: Compliant | 2120 |
|
$2.0100 / $3.7600 | Buy Now |
US Tariff Estimator: INA241A5IDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA241A5IDDFR Part Data Attributes
|
|
INA241A5IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA241A5IDDFR
Texas Instruments
Operational Amplifier, 1 Func, 8uV Offset-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 45 µA | |
| Bias Current-Max (IIB) @25C | 45 µA | |
| Common Mode Voltage-Max | 110 V | |
| Common-mode Reject Ratio-Min | 150 Db | |
| Common-mode Reject Ratio-Nom | 166 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA241A5IDDFR
This table gives cross-reference parts and alternative options found for INA241A5IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA241A5IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA241A5IDDFR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±25V for optimal performance and to prevent damage to the device.
-
The gain of the INA241A5IDDFR is fixed at 5V/V, which means that the output voltage is 5 times the input voltage. You can calculate the output voltage using the formula: Vout = 5 * (Vin+ - Vin-).
-
The REF pin is the reference voltage input pin, which sets the output voltage zero point. You can connect it to a voltage reference or a fixed voltage source to set the output voltage offset.
-
The INA241A5IDDFR has a bandwidth of 1.5MHz, which makes it suitable for low-to-medium frequency applications. For high-frequency applications, you may need to consider other options with higher bandwidth.
-
The output voltage offset can be adjusted by connecting the REF pin to a voltage reference or a fixed voltage source. You can also use an external amplifier or a voltage subtractor to remove the offset.