Part Details for INA241B3IDR by Texas Instruments
Results Overview of INA241B3IDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA241B3IDR Information
INA241B3IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA241B3IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA241B3IDRDKR-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL HIGH Min Qty: 1 Container: Digi-Reel |
4691 Digi-Reel® |
|
$1.5881 / $2.8000 | Buy Now |
|
DISTI #
296-INA241B3IDRCT-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL HIGH Min Qty: 1 Container: Cut Tape |
4691 Cut Tape |
|
$1.5881 / $2.8000 | Buy Now |
|
DISTI #
296-INA241B3IDRTR-ND
|
DigiKey | -5-V TO 110-V BIDIRECTIONAL HIGH Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$1.4413 / $1.4708 | Buy Now |
|
DISTI #
595-INA241B3IDR
|
Mouser Electronics | Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis RoHS: Compliant | 1830 |
|
$1.4300 / $2.8000 | Buy Now |
|
DISTI #
595-INA241B3IDR
|
Mouser Electronics | Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis RoHS: Compliant | 1730 |
|
$1.4300 / $2.8000 | Buy Now |
US Tariff Estimator: INA241B3IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA241B3IDR Part Data Attributes
|
|
INA241B3IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA241B3IDR
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 45 µA | |
| Bias Current-Max (IIB) @25C | 45 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Wideband | No | |
| Width | 3.895 Mm |