Part Details for INA253A2IPW by Texas Instruments
Results Overview of INA253A2IPW by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA253A2IPW Information
INA253A2IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA253A2IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-53071-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 20TSSOP Min Qty: 1 Container: Tube |
3 Tube |
|
$4.7700 | Buy Now |
|
DISTI #
P02:6590_15781104
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 25 |
|
$4.3290 | Buy Now |
|
DISTI #
93333348
|
Verical | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$4.3554 | Buy Now |
|
|
Bristol Electronics | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube Min Qty: 1 | 350 |
|
$1.8628 / $4.3320 | Buy Now |
|
|
Quest Components | 280 |
|
$2.4700 / $5.7000 | Buy Now | |
|
|
Quest Components | 280 |
|
$3.7620 / $6.8400 | Buy Now | |
|
DISTI #
P02:6590_15781104
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 25 |
|
$4.3290 | Buy Now |
|
DISTI #
93333348
|
Verical | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$4.3554 | Buy Now |
|
DISTI #
P02:6590_15781104
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 25 |
|
$4.3290 | Buy Now |
|
DISTI #
93333348
|
Verical | SP Amp Current Sense Amp Single 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$4.3554 | Buy Now |
US Tariff Estimator: INA253A2IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA253A2IPW
INA253A2IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA253A2IPW Part Data Attributes
|
|
INA253A2IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA253A2IPW
Texas Instruments
Operational Amplifier, 1 Func, 15uV Offset-Max, BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2018-12-16 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 2.4 V/Us | |
| Supply Current-Max | 2.6 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Wideband | No | |
| Width | 4.4 Mm |
INA253A2IPW Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±25V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
-
The power consumption can be calculated by multiplying the supply voltage (VCC) with the quiescent current (Iq). For example, if VCC is 3.3V and Iq is 350μA, the power consumption would be 3.3V * 350μA = 1.155mW.
-
The INA253A2IPW has a specified temperature range of -40°C to 125°C. Within this range, the device's accuracy is affected by temperature, with a typical temperature coefficient of ±50ppm/°C for the gain error and ±10ppm/°C for the offset error.
-
The INA253A2IPW has a bandwidth of 50kHz, making it suitable for low-frequency to moderate-frequency applications. For high-frequency applications, a different device with a higher bandwidth may be required.
-
To minimize noise and ensure accurate measurements, it's recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping the input traces short and shielded.