Part Details for INA270AID by Texas Instruments
Results Overview of INA270AID by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA270AID Information
INA270AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA270AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-INA270AID-ND
|
DigiKey | IC CURRENT MONITOR 1% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7417 In Stock |
|
$3.3800 | Buy Now |
|
DISTI #
296-33292-5-ND
|
DigiKey | IC CURRENT MONITOR 1% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
119 In Stock |
|
$3.2421 / $5.0000 | Buy Now |
|
DISTI #
595-INA270AID
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Output H-Side M easurement A 595-INA270AIDR RoHS: Compliant | 161 |
|
$2.7700 / $5.0100 | Buy Now |
|
DISTI #
V99:2348_07263306
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 170 |
|
$1.5520 | Buy Now |
|
DISTI #
85997674
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0701 | Americas - 7407 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
67174394
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 170 |
|
$1.5520 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7417 |
|
$2.1600 / $2.7000 | Buy Now |
|
DISTI #
V99:2348_07263306
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 170 |
|
$1.5520 | Buy Now |
|
DISTI #
85997674
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0701 | Americas - 7407 |
|
$2.7000 / $3.2125 | Buy Now |
|
DISTI #
67174394
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 170 |
|
$1.5520 | Buy Now |
US Tariff Estimator: INA270AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA270AID
INA270AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA270AID Part Data Attributes
|
|
INA270AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA270AID
Texas Instruments
-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 130 | |
| Voltage Gain-Nom | 14 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for INA270AID
This table gives cross-reference parts and alternative options found for INA270AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA270AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA270AIDR | Texas Instruments | $1.3891 | -16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | INA270AID vs INA270AIDR |
| INA270AQDRQ1 | Texas Instruments | $1.8557 | AEC-Q100, -16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | INA270AID vs INA270AQDRQ1 |
| INA270AIDRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | INA270AID vs INA270AIDRG4 |
INA270AID Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 26V, but it's recommended to keep it below 24V to ensure accurate measurements.
-
The gain error can be calculated using the formula: Gain Error (%) = (Vout / (Vin * Gain)) * 100, where Vin is the input voltage, Gain is the gain setting, and Vout is the output voltage.
-
The INA270AID has a temperature coefficient of 50 ppm/°C, which means that the output voltage will change by 0.005% for every 1°C change in temperature. This can affect the accuracy of the measurements, especially in high-temperature applications.
-
The INA270AID is designed to measure DC currents, but it can be used to measure AC currents with some limitations. The device has a bandwidth of 350 kHz, which means it can measure AC currents up to 350 kHz. However, the accuracy may be affected by the AC frequency and amplitude.
-
To minimize noise and interference, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing the INA270AID close to the current sense resistor. Additionally, use shielding and filtering components to reduce electromagnetic interference (EMI).