| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA281B3IDBVT | Texas Instruments | $1.2538 | Operational Amplifier, 1 Func, 250uV Offset-Max, BICMOS, PDSO5 | INA281B3IDBVR vs INA281B3IDBVT |
Part Details for INA281B3IDBVR by Texas Instruments
Results Overview of INA281B3IDBVR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA281B3IDBVR Information
INA281B3IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA281B3IDBVR | Texas Instruments | -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 |
Price & Stock for INA281B3IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA281B3IDBVRTR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 3000 Container: Tape & Reel |
5120 Tape & Reel |
|
$1.0861 / $1.1199 | Buy Now |
|
DISTI #
296-INA281B3IDBVRDKR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel |
5120 Digi-Reel® |
|
$1.2087 / $2.2000 | Buy Now |
|
DISTI #
296-INA281B3IDBVRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape |
2130 Cut Tape |
|
$1.2087 / $2.2000 | Buy Now |
|
DISTI #
595-INA281B3IDBVR
|
Mouser Electronics | Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B3IDBVT RoHS: Compliant | 4016 |
|
$1.0900 / $2.2000 | Buy Now |
|
DISTI #
INA281B3IDBVR
|
TME | IC: instrumentation amplifier, 1MHz, Ch: 1, 2.7÷20VDC, SOT23-5 Min Qty: 1 | 0 |
|
$1.8500 / $2.1100 | RFQ |
US Tariff Estimator: INA281B3IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA281B3IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA281B3IDBVR Part Data Attributes
|
|
INA281B3IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA281B3IDBVR
Texas Instruments
Operational Amplifier, 1 Func, 250uV Offset-Max, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-08-31 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Transconductance | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common Mode Voltage-Max | 110 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 2.25 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA281B3IDBVR
This table gives cross-reference parts and alternative options found for INA281B3IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA281B3IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA281B3IDBVR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 26.5V, which is the absolute maximum rating. However, for normal operation, the recommended maximum input voltage is 24V.
-
The gain error of the INA281 can be calculated using the formula: Gain Error (%) = (Vout/Vin - Gain) / Gain * 100, where Vout is the output voltage, Vin is the input voltage, and Gain is the specified gain of the device (e.g. 1, 2, 5, etc.).
-
The INA281's accuracy is affected by temperature, with a typical temperature coefficient of ±50 ppm/°C for the gain error and ±10 ppm/°C for the offset voltage. This means that the device's accuracy will degrade as the temperature increases or decreases from the nominal operating temperature.
-
Yes, the INA281 can be used with a single-supply voltage. However, the input common-mode voltage range is limited to VCC - 1.5V to VCC + 0.5V, where VCC is the supply voltage. This means that the input voltage must be within this range to ensure proper operation.
-
To minimize noise and interference with the INA281, it is recommended to follow good PCB layout practices, such as keeping the input traces short and away from noise sources, using a ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a shielded cable or twisted pair for the input connections.