Part Details for INA296B3IDR by Texas Instruments
Results Overview of INA296B3IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA296B3IDR Information
INA296B3IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA296B3IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA296B3IDRTR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
2437 Tape & Reel |
|
$1.6536 / $1.6865 | Buy Now |
|
DISTI #
296-INA296B3IDRCT-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Cut Tape |
2437 Cut Tape |
|
$1.8268 / $3.3700 | Buy Now |
|
DISTI #
296-INA296B3IDRDKR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
2437 Digi-Reel® |
|
$1.8268 / $3.3700 | Buy Now |
|
DISTI #
595-INA296B3IDR
|
Mouser Electronics | Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- RoHS: Compliant | 2050 |
|
$1.6500 / $3.3000 | Buy Now |
US Tariff Estimator: INA296B3IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA296B3IDR Part Data Attributes
|
|
INA296B3IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA296B3IDR
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 45 µA | |
| Bias Current-Max (IIB) @25C | 45 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Nom | 50 | |
| Wideband | No | |
| Width | 3.895 Mm |