Part Details for INA296B3QDDFRQ1 by Texas Instruments
Results Overview of INA296B3QDDFRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA296B3QDDFRQ1 Information
INA296B3QDDFRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA296B3QDDFRQ1 | Texas Instruments | AEC-Q100, -5-V to 110-V, bidirectional, 1.1-MHz 8-V/µs high-precision current sense amplifier 8-SOT-23-THIN -40 to 125 |
Price & Stock for INA296B3QDDFRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA296B3QDDFRQ1TR-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.0821 | Buy Now |
|
DISTI #
595-INA296B3QDDFRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. RoHS: Compliant | 0 |
|
$1.9000 / $3.0200 | Order Now |
US Tariff Estimator: INA296B3QDDFRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA296B3QDDFRQ1 Part Data Attributes
|
|
INA296B3QDDFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA296B3QDDFRQ1
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 45 µA | |
| Bias Current-Max (IIB) @25C | 45 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Wideband | No | |
| Width | 1.6 Mm |
INA296B3QDDFRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for INA296B3QDDFRQ1 is -40°C to 125°C.
-
The gain error of INA296B3QDDFRQ1 can be calculated using the formula: Gain Error (%) = (VOS / VREF) x 100, where VOS is the offset voltage and VREF is the reference voltage.
-
To minimize noise and EMI, it is recommended to use a 4-layer PCB with a solid ground plane, keep the input and output traces short and away from each other, and use a common-mode filter capacitor between the input pins.
-
Yes, INA296B3QDDFRQ1 is AEC-Q100 qualified and can be used in high-temperature automotive applications up to 125°C.
-
The offset voltage of INA296B3QDDFRQ1 can be compensated for by using an external offset nulling circuit or by using a digital calibration technique.