Part Details for INA302A2IPWR by Texas Instruments
Results Overview of INA302A2IPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA302A2IPWR Information
INA302A2IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA302A2IPWR | Texas Instruments | 36V, Bi-Directional, Low-/High-Side, Voltage Output CSA with Dual Comparators 14-TSSOP -40 to 125 |
Price & Stock for INA302A2IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA302A2IPWRTR-ND
|
DigiKey | IC CURRENT SENSE 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.6888 | Buy Now |
|
DISTI #
595-INA302A2IPWR
|
Mouser Electronics | Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A2IPW RoHS: Compliant | 1901 |
|
$2.4500 / $3.7700 | Buy Now |
|
DISTI #
595-INA302A2IPWR
|
Mouser Electronics | Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A2IPW RoHS: Compliant | 1901 |
|
$2.4500 / $4.0300 | Buy Now |
|
DISTI #
INA302A2IPWR
|
TME | IC: instrumentation amplifier, 440kHz, Ch: 1, 2.7÷5.5VDC, TSSOP14 Min Qty: 1 | 0 |
|
$2.5300 / $4.2800 | RFQ |
US Tariff Estimator: INA302A2IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA302A2IPWR
INA302A2IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA302A2IPWR Part Data Attributes
|
|
INA302A2IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA302A2IPWR
Texas Instruments
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-09-21 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common Mode Voltage-Max | 36 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 118 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 1.15 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 440 | |
| Voltage Gain-Min | 50 | |
| Voltage Gain-Nom | 50 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for INA302A2IPWR
This table gives cross-reference parts and alternative options found for INA302A2IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA302A2IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA302A2QPWRQ1 | Texas Instruments | $2.0720 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO14 | INA302A2IPWR vs INA302A2QPWRQ1 |
INA302A2IPWR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins of the INA302A2IPWR is ±40V. However, it's recommended to keep the input voltage within the common-mode voltage range of ±25V to ensure accurate measurements.
-
The gain of the INA302A2IPWR is fixed at 20V/V. This means that for every 1V of input voltage, the output voltage will be 20 times that value. For example, if the input voltage is 0.1V, the output voltage will be 2V.
-
The REF pin on the INA302A2IPWR is used to set the reference voltage for the output stage. It's typically connected to a stable voltage source, such as a voltage regulator or a battery, to provide a stable reference point for the output voltage.
-
Yes, the INA302A2IPWR is a differential amplifier, which means it can measure the difference between two input voltages. The device has two input pins, IN+ and IN-, which are used to measure the differential voltage.
-
The bandwidth of the INA302A2IPWR is 2.5MHz. This means that the device can accurately measure signals up to 2.5MHz in frequency.