| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA3221AIRGVT | Texas Instruments | $2.2801 | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, +2V, PQCC16 | INA3221AIRGV vs INA3221AIRGVT |
| INA3221AQRGVRQ1 | Texas Instruments | $2.5700 | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PQCC16 | INA3221AIRGV vs INA3221AQRGVRQ1 |
Part Details for INA3221AIRGV by Texas Instruments
Results Overview of INA3221AIRGV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA3221AIRGV Information
INA3221AIRGV by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INA3221AIRGV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 3 Channel, PQCC16 | 6871 |
|
RFQ |
US Tariff Estimator: INA3221AIRGV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA3221AIRGV Part Data Attributes
|
|
INA3221AIRGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA3221AIRGV
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PQCC16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Vqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Reset Threshold Voltage Is 2v | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 4 Mm | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for INA3221AIRGV
This table gives cross-reference parts and alternative options found for INA3221AIRGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA3221AIRGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.