Part Details for INA322EA by Texas Instruments
Results Overview of INA322EA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA322EA Information
INA322EA by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA322EA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA322EA
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 1, 2.7÷5.5VDC, VSSOP8 Min Qty: 1 | 0 |
|
$1.6200 / $3.0600 | RFQ |
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 11000uV Offset-Max, 0.5MHz Band Width, CMOS, PDSO8 | 4781 |
|
RFQ |
US Tariff Estimator: INA322EA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA322EA Part Data Attributes
|
|
INA322EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA322EA
Texas Instruments
Instrumentation Amplifier, 1 Func, 11000uV Offset-Max, 0.5MHz Band Width, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Green, Plastic, Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bandwidth (3dB)-Nom | 0.5 Mhz | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 11000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Non-linearity-Max | 0.015% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage Limit-Max | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 5 | |
| Voltage Gain-Nom | 25 | |
| Width | 3 Mm |