| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA155E/250G4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.55MHz Band Width, CMOS, PDSO8 | INA326IDGKR vs INA155E/250G4 |
Part Details for INA326IDGKR by Texas Instruments
Results Overview of INA326IDGKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA326IDGKR Information
INA326IDGKR by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA326IDGKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, CMOS, PDSO8 | 9519 |
|
RFQ |
US Tariff Estimator: INA326IDGKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA326IDGKR Part Data Attributes
|
|
INA326IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA326IDGKR
Texas Instruments
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 0.01MHz Band Width, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Plastic, Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bandwidth (3dB)-Nom | 0.01 Mhz | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Non-linearity-Max | 0.0024% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.07 Mm | |
| Supply Current-Max | 3.4 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 0.1 | |
| Width | 3 Mm |
Alternate Parts for INA326IDGKR
This table gives cross-reference parts and alternative options found for INA326IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA326IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.