-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41266-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7207 In Stock |
|
$2.5192 / $5.0300 | Buy Now |
DISTI #
595-INA333AIDRGR
|
Mouser Electronics | Instrumentation Amplifiers Lo Pwr Prec Instr Amp RoHS: Compliant | 1586 |
|
$2.2800 / $5.4200 | Buy Now |
DISTI #
67040563
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 563 |
|
$2.5120 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 0.15MHZ BAND WIDTH, PDSO8 | 189 |
|
$3.6491 / $5.9175 | Buy Now |
DISTI #
INA333AIDRGR
|
TME | IC: instrumentation amplifier, Ch: 1, SON8, reel,tape, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$2.8900 / $4.8600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6010 |
|
RFQ | |
DISTI #
C1S746203903813
|
Chip1Stop | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 563 |
|
$2.5120 / $3.6790 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 150KHZ RRO 8SON / INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin WSON EP T/R | 43630 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA333AIDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA333AIDRGR
Texas Instruments
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA333AIDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA333AIDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6N11T-001E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11T-001E/MNY |
MCP6N11T-100E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11T-100E/MNY |
MCP6N11T-010E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11T-010E/SN |
MCP6N11-010E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11-010E/SN |
MCP6N11T-001E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11T-001E/SN |
MCP6N11-010E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11-010E/MNY |
MCP6N11T-010E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11T-010E/MNY |
MCP6N11-001E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11-001E/MNY |
MCP6N11-001E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | INA333AIDRGR vs MCP6N11-001E/SN |