Part Details for INA592IDRCT by Texas Instruments
Results Overview of INA592IDRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA592IDRCT Information
INA592IDRCT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA592IDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA592IDRCTCT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
253 In Stock |
|
$2.5517 / $4.6400 | Buy Now |
|
DISTI #
595-INA592IDRCT
|
Mouser Electronics | Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR RoHS: Compliant | 420 |
|
$2.3200 / $4.2600 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, PDSO10 | 7607 |
|
RFQ |
US Tariff Estimator: INA592IDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA592IDRCT
INA592IDRCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA592IDRCT Part Data Attributes
|
|
INA592IDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA592IDRCT
Texas Instruments
Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.8 Mhz | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 40 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Max | 2 | |
| Voltage Gain-Min | 0.5 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for INA592IDRCT
This table gives cross-reference parts and alternative options found for INA592IDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA592IDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA592IDGKR | Texas Instruments | $1.6131 | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | INA592IDRCT vs INA592IDGKR |
| INA592IDT | Texas Instruments | $1.7152 | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO8 | INA592IDRCT vs INA592IDT |
| INA592IDGKT | Texas Instruments | $1.8479 | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | INA592IDRCT vs INA592IDGKT |
| INA592IDRCR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO10 | INA592IDRCT vs INA592IDRCR |
| INA592ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 80uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8 | INA592IDRCT vs INA592ID |
| PINA592IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | INA592IDRCT vs PINA592IDR |
INA592IDRCT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of INA592IDRCT is 1.4W at 25°C. However, it's essential to consider the thermal resistance of the package and the PCB layout to ensure the device operates within the safe operating area.
-
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output traces separate, and use a solid ground plane. Additionally, place the device close to the signal source, and use shielding or guard rings around the input traces.
-
The recommended input impedance for INA592IDRCT is 1 kΩ to 10 kΩ. This range ensures optimal performance and minimizes the impact of input bias current on the measurement accuracy.
-
INA592IDRCT is suitable for applications up to 100 kHz. However, for higher frequencies, it's recommended to consider other devices in the INA59x family, such as INA593 or INA594, which are optimized for higher frequency ranges.
-
The gain error and offset voltage of INA592IDRCT can be calculated using the formulas provided in the datasheet. The gain error is typically ±0.1% and the offset voltage is typically ±0.5 mV. However, these values can vary depending on the specific device and operating conditions.