| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA592ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 80uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8 | INA592IDT vs INA592ID |
Part Details for INA592IDT by Texas Instruments
Results Overview of INA592IDT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA592IDT Information
INA592IDT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA592IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA592IDTDKR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
1275 Digi-Reel® |
|
$2.9359 / $4.6400 | Buy Now |
|
DISTI #
296-INA592IDTCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
1275 Cut Tape |
|
$2.9359 / $4.6400 | Buy Now |
|
DISTI #
296-INA592IDTTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 250 Container: Tape & Reel |
1250 Tape & Reel |
|
$2.5517 / $2.7894 | Buy Now |
|
DISTI #
595-INA592IDT
|
Mouser Electronics | Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT RoHS: Compliant | 102 |
|
$2.5100 / $4.6400 | Buy Now |
US Tariff Estimator: INA592IDT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA592IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA592IDT Part Data Attributes
|
|
INA592IDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA592IDT
Texas Instruments
Operational Amplifier, 1 Func, 40uV Offset-Max, 0.8MHz Band Width, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.8 Mhz | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 40 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Max | 2 | |
| Voltage Gain-Min | 0.5 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for INA592IDT
This table gives cross-reference parts and alternative options found for INA592IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA592IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA592IDT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the INA592IDT is ±25V, but it's recommended to keep it within ±20V to ensure accurate measurements and prevent damage to the device.
-
The gain of the INA592IDT can be calculated using the formula: Gain = 5V / (Rgain x Vref), where Rgain is the gain resistor value and Vref is the reference voltage. The gain resistor value can be calculated using the formula: Rgain = 5V / (Gain x Vref).
-
The REF pin on the INA592IDT is used to set the reference voltage for the device. It can be connected to a voltage source or left open-circuit, in which case the internal reference voltage is used. The reference voltage determines the output voltage range of the device.
-
The INA592IDT is suitable for high-frequency applications up to 2.5MHz. However, the device's bandwidth and noise performance may degrade at higher frequencies. It's recommended to use a filter or a buffer amplifier to improve the signal-to-noise ratio and reduce noise in high-frequency applications.
-
To minimize noise and interference in the INA592IDT circuit, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing the device close to the input signal source. Additionally, use shielding and filtering to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI).