Part Details for INA597IDGKT by Texas Instruments
Results Overview of INA597IDGKT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA597IDGKT Information
INA597IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA597IDGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA597IDGKTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3034 / $4.2200 | Buy Now |
|
DISTI #
595-INA597IDGKT
|
Mouser Electronics | Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKR RoHS: Compliant | 242 |
|
$2.3000 / $4.2600 | Buy Now |
|
|
Chip Stock | High-Precision Wide-Bandwidth e-trim Difference Amplifier Single 2MHz 8-Pin VSSOP | 9810 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 200uV Offset-Max, PDSO8 | 9148 |
|
RFQ |
US Tariff Estimator: INA597IDGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA597IDGKT
INA597IDGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA597IDGKT Part Data Attributes
|
|
INA597IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA597IDGKT
Texas Instruments
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-09-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.07 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Max | 2 | |
| Voltage Gain-Min | 0.5 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for INA597IDGKT
This table gives cross-reference parts and alternative options found for INA597IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA597IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA597IDGKR | Texas Instruments | $1.3383 | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | INA597IDGKT vs INA597IDGKR |
INA597IDGKT Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±25V, but it's recommended to keep it within the common-mode voltage range of ±20V to ensure accurate measurements.
-
The gain error can be calculated using the formula: Gain Error (%) = (Vout / (GAIN * Vin)) - 1, where Vout is the output voltage, GAIN is the gain setting, and Vin is the input voltage.
-
The INA597 has a temperature coefficient of ±0.05%/°C, which means that the gain and offset drift with temperature. This can be compensated for using external temperature sensors and calibration techniques.
-
Yes, the INA597 can be used with a single-supply voltage, but the input common-mode voltage range will be limited to VCC - 2V to VCC. Additionally, the output voltage swing will be reduced.
-
To minimize noise and interference, keep the input traces short and away from noise sources, use a ground plane, and decouple the power supply with capacitors. Also, consider using shielding and guard rings around the input pins.