Part Details for INA597IDR by Texas Instruments
Results Overview of INA597IDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA597IDR Information
INA597IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA597IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA597IDRDKR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
2160 Digi-Reel® |
|
$2.1894 / $3.7300 | Buy Now |
|
DISTI #
296-INA597IDRTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 3000 Container: Tape & Reel |
2160 Tape & Reel |
|
$2.0026 | Buy Now |
|
DISTI #
296-INA597IDRCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
2160 Cut Tape |
|
$2.1894 / $3.7300 | Buy Now |
|
DISTI #
595-INA597IDR
|
Mouser Electronics | Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR RoHS: Compliant | 1464 |
|
$2.0000 / $3.7300 | Buy Now |
|
DISTI #
595-INA597IDR
|
Mouser Electronics | Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR RoHS: Compliant | 1297 |
|
$2.0000 / $3.7300 | Buy Now |
|
DISTI #
INA597IDR
|
TME | IC: differential amplifier, Ch: 1, ±2.25÷18VDC,4.5÷36VDC, SO8 Min Qty: 1 | 0 |
|
$1.5800 / $2.9900 | RFQ |
US Tariff Estimator: INA597IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA597IDR
INA597IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA597IDR Part Data Attributes
|
|
INA597IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA597IDR
Texas Instruments
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Max | 2 | |
| Voltage Gain-Min | 0.5 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for INA597IDR
This table gives cross-reference parts and alternative options found for INA597IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA597IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA597IDT | Texas Instruments | $1.3096 | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | INA597IDR vs INA597IDT |
INA597IDR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±25V, but it's recommended to keep it within ±20V to ensure accurate measurements.
-
The gain error can be calculated using the formula: Gain Error (%) = (Vout - Vref) / (Vref * Gain) * 100, where Vout is the output voltage, Vref is the reference voltage, and Gain is the gain setting.
-
The INA597 has a temperature coefficient of ±0.05%/°C, which means that the gain and offset errors will vary with temperature. It's essential to consider this when designing the system, especially in high-temperature applications.
-
Yes, the INA597 can be used with a single-supply voltage, but it's essential to ensure that the input common-mode voltage is within the specified range (VCC - 1.5V to VCC + 0.5V) to maintain accuracy.
-
To minimize noise and interference, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing the INA597 close to the input signal source.