Part Details for INA701AYWFR by Texas Instruments
Results Overview of INA701AYWFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA701AYWFR Information
INA701AYWFR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INA701AYWFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA701AYWFRCT-ND
|
DigiKey | 40V, 16-BIT, I2C OUTPUT DIGITAL Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7650 / $1.4600 | Buy Now |
|
DISTI #
296-INA701AYWFRTR-ND
|
DigiKey | 40V, 16-BIT, I2C OUTPUT DIGITAL Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6931 / $0.7166 | Buy Now |
|
DISTI #
296-INA701AYWFRDKR-ND
|
DigiKey | 40V, 16-BIT, I2C OUTPUT DIGITAL Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7650 / $1.4600 | Buy Now |
|
DISTI #
595-INA701AYWFR
|
Mouser Electronics | Current & Power Monitors & Regulators 40V 16-bit I2C out p ut digital power mo RoHS: Compliant | 0 |
|
$0.7160 / $1.4600 | Order Now |
US Tariff Estimator: INA701AYWFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA701AYWFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA701AYWFR Part Data Attributes
|
|
INA701AYWFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA701AYWFR
Texas Instruments
Power Supply Support Circuit, Fixed, 1 Channel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-XBGA-N8 | |
| Length | 1.319 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | BGA | |
| Package Equivalence Code | BGA8,3X3,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.3 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.239 Mm |