Part Details for INA750AIREMR by Texas Instruments
Results Overview of INA750AIREMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA750AIREMR Information
INA750AIREMR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA750AIREMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA750AIREMRCT-ND
|
DigiKey | IC OP AMP 1CH 14-VQFN Min Qty: 1 Container: Cut Tape |
4903 Cut Tape |
|
$1.7901 / $3.1200 | Buy Now |
|
DISTI #
296-INA750AIREMRDKR-ND
|
DigiKey | IC OP AMP 1CH 14-VQFN Min Qty: 1 Container: Digi-Reel |
4903 Digi-Reel® |
|
$1.7901 / $3.1200 | Buy Now |
|
DISTI #
296-INA750AIREMRTR-ND
|
DigiKey | IC OP AMP 1CH 14-VQFN Min Qty: 5000 Container: Tape & Reel |
4903 Tape & Reel |
|
$1.6209 | Buy Now |
|
DISTI #
595-INA750AIREMR
|
Mouser Electronics | Current Sense Amplifiers 110V 35ARMS integra ted shunt ultra-pre RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
US Tariff Estimator: INA750AIREMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA750AIREMR Part Data Attributes
|
|
INA750AIREMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA750AIREMR
Texas Instruments
CURRENT SENSE AMPLIFIER, 1 Func, PQCC14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Current Sense Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 90 µA | |
| Bias Current-Max (IIB) @25C | 90 µA | |
| Frequency Compensation | Yes | |
| JESD-30 Code | R-PQCC-N14 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC14,.12X.2,25 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |