| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8420ARMZ-R7 | Analog Devices Inc | $2.2844 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.25MHz Band Width, PDSO8 | INA823DGKT vs AD8420ARMZ-R7 |
| AD8420BRMZ | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 | INA823DGKT vs AD8420BRMZ |
| AD8420ARMZ-RL | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.25MHz Band Width, PDSO8 | INA823DGKT vs AD8420ARMZ-RL |
| AD8420BRMZ-RL | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 | INA823DGKT vs AD8420BRMZ-RL |
| AD8420BRMZ-R7 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 | INA823DGKT vs AD8420BRMZ-R7 |
| XINA823DGKR | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 1.9MHz Band Width, PDSO8 | INA823DGKT vs XINA823DGKR |
Part Details for INA823DGKT by Texas Instruments
Results Overview of INA823DGKT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA823DGKT Information
INA823DGKT by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA823DGKT | Texas Instruments | Precision (100 µV), low-power (250 µA), wide-supply (2.7 V to 36 V), instrumentation amplifier 8-VSSOP -40 to 125 |
Price & Stock for INA823DGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-INA823DGKT
|
Mouser Electronics | Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKR RoHS: Compliant | 57 |
|
$2.2300 / $4.1100 | Buy Now |
|
|
Win Source Electronics | 9270 |
|
$1.6277 / $2.0909 | Buy Now |
US Tariff Estimator: INA823DGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA823DGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA823DGKT Part Data Attributes
|
|
INA823DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA823DGKT
Texas Instruments
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1.9MHz Band Width, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.008 µA | |
| Bandwidth (3dB)-Nom | 1.9 Mhz | |
| Bias Current-Max (IIB) @25C | 0.008 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.001% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 3 Mm |
Alternate Parts for INA823DGKT
This table gives cross-reference parts and alternative options found for INA823DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA823DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA823DGKT Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 40V, but it's recommended to keep it below 30V to ensure accurate measurements and prevent damage to the device.
-
The gain of the INA823 is fixed at 5V/V, which means that the output voltage is 5 times the input voltage. You can use this gain to calculate the output voltage based on the input voltage.
-
The REF pin is used to set the reference voltage for the internal amplifier. It's typically connected to a voltage reference or a stable voltage source to ensure accurate measurements. The default reference voltage is 2.5V, but it can be adjusted by connecting an external reference voltage to the REF pin.
-
The INA823 is designed to handle input voltages up to -20V, but the output voltage will be clipped at 0V if the input voltage is negative. To handle negative input voltages, you can use an external voltage shifter or an inverting amplifier to shift the output voltage to a positive range.
-
The power consumption of the INA823 depends on the supply voltage and the output load. Typically, the quiescent current is around 1.5mA, and the total power consumption is around 10mW to 20mW, depending on the application.