Datasheets
packagee
INA827AIDGK by:
Texas Instruments

Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.6MHz Band Width, BIPolar, PDSO8

Part Details for INA827AIDGK by Texas Instruments

Results Overview of INA827AIDGK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

INA827AIDGK Information

INA827AIDGK by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
INA827AIDGK Texas Instruments Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
INA827AIDGKR Texas Instruments Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125

Price & Stock for INA827AIDGK

Part # Distributor Description Stock Price Buy
DISTI # 296-38962-ND
DigiKey IC OP AMP 1CH 8-VSSOP Min Qty: 1 Container: Tube 9983
Tube
  • 1 $4.2300
  • 10 $3.1920
  • 80 $2.6876
  • 160 $2.5749
  • 320 $2.4823
  • 560 $2.4195
  • 1,040 $2.3607
  • 2,560 $2.2914
$2.2914 / $4.2300 Buy Now
DISTI # 595-INA827AIDGK
Mouser Electronics Instrumentation Amplifiers Prec 200uA 2.7-36V A 595-INA827AIDGKR A A 595-INA827AIDGKR RoHS: Compliant 993
  • 1 $3.9900
  • 10 $3.0200
  • 25 $2.5400
  • 80 $2.4200
  • 240 $2.3400
  • 560 $2.2800
  • 1,040 $2.2100
  • 2,560 $2.1600
$2.1600 / $3.9900 Buy Now
DISTI # INA827AIDGK
TME IC: instrumentation amplifier, Ch: 1, ±1.5÷18VDC,3÷36VDC, VSSOP8 Min Qty: 1 0
  • 1 $3.4000
  • 5 $2.9100
  • 10 $2.6200
  • 25 $2.2900
  • 40 $2.2200
  • 80 $2.1500
$2.1500 / $3.4000 RFQ
Chip Stock IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP 26000
RFQ
Win Source Electronics IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP 22500
  • 70 $0.8509
  • 145 $0.7971
  • 220 $0.7701
  • 315 $0.7162
  • 410 $0.6894
  • 510 $0.6625
$0.6625 / $0.8509 Buy Now

US Tariff Estimator: INA827AIDGK by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

INA827AIDGK
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

INA827AIDGK CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

INA827AIDGK Part Data Attributes

INA827AIDGK Texas Instruments
Buy Now Datasheet
Compare Parts:
INA827AIDGK Texas Instruments Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.6MHz Band Width, BIPolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SSOP
Package Description Vssop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Instrumentation Amplifier
Average Bias Current-Max (IIB) 0.05 µA
Bandwidth (3dB)-Nom 0.6 Mhz
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 110 Db
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 3 Mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.005%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.07 Mm
Slew Rate-Nom 1.5 V/Us
Supply Current-Max 0.32 Ma
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 1000
Voltage Gain-Min 5
Width 3 Mm

Alternate Parts for INA827AIDGK

This table gives cross-reference parts and alternative options found for INA827AIDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA827AIDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
INA827AIDGKR Texas Instruments $1.4920 Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.6MHz Band Width, BIPolar, PDSO8 INA827AIDGK vs INA827AIDGKR
Part Number Manufacturer Composite Price Description Compare
INA826AIDRGR Texas Instruments $1.5566 Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 INA827AIDGK vs INA826AIDRGR
INA826AID Texas Instruments $2.0831 Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 INA827AIDGK vs INA826AID
AD8227ARZ Analog Devices Inc $2.1194 Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227ARZ
INA826AIDRGT Texas Instruments $2.1240 Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 INA827AIDGK vs INA826AIDRGT
INA826AIDGK Texas Instruments $2.4455 Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 INA827AIDGK vs INA826AIDGK
AD8227ARZ-R7 Analog Devices Inc $2.4482 Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227ARZ-R7
AD8227ARMZ-R7 Analog Devices Inc $2.4482 Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227ARMZ-R7
AD8227BRZ-RL Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227BRZ-RL
AD8227BRMZ-R7 Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227BRMZ-R7
AD8227ARZ-RL Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8 INA827AIDGK vs AD8227ARZ-RL
equivalents icon

INA827AIDGK Related Parts

INA827AIDGK Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA827AIDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA827AIDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of INA827AIDGK would you like to use for your alert(s)?
  • Please alert me when INA827AIDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA827AIDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA827AIDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA827AIDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA827AIDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA827AIDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: