Part Details for INMP803JCEZ-R7 by TDK Invensense
Results Overview of INMP803JCEZ-R7 by TDK Invensense
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INMP803JCEZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2361526
|
Farnell | MEMS MICROPHONE, -5 TO 65DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 877 |
|
$12.0297 / $19.2422 | Buy Now |
|
DISTI #
2361526RL
|
Farnell | MEMS MICROPHONE, -5 TO 65DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Tape & Reel | 877 |
|
$12.0297 | Buy Now |
US Tariff Estimator: INMP803JCEZ-R7 by TDK Invensense
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INMP803JCEZ-R7
INMP803JCEZ-R7 Part Data Attributes
|
|
INMP803JCEZ-R7
TDK Invensense
Buy Now
Datasheet
|
Compare Parts:
INMP803JCEZ-R7
TDK Invensense
Consumer Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| Moisture Sensitivity Level | 1 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -5 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LGA | |
| Package Equivalence Code | LGA(UNSPEC) | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
INMP803JCEZ-R7 Frequently Asked Questions (FAQ)
-
InvenSense provides a recommended PCB layout guide for the INMP803JCEZ-R7, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The INMP803JCEZ-R7 requires calibration to ensure accurate measurements. InvenSense provides a calibration procedure in the datasheet, which involves applying specific temperatures and pressures to the sensor and recording the output values.
-
The INMP803JCEZ-R7 has an operating temperature range of -40°C to 125°C, but it's recommended to operate within a narrower range of 0°C to 85°C for optimal performance and accuracy.
-
To handle noise and interference, it's recommended to use a low-pass filter, such as a 1st or 2nd order filter, to filter out high-frequency noise. Additionally, proper PCB layout and grounding can help minimize noise and interference.
-
The INMP803JCEZ-R7 requires a power supply voltage of 1.71V to 3.6V, with a recommended voltage of 2.5V. The typical current consumption is around 1.5mA, but it can vary depending on the operating mode and frequency.