Part Details for INN3166C-H114-TL by Power Integrations
Results Overview of INN3166C-H114-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3166C-H114-TL Information
INN3166C-H114-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3166C-H114-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-INN3166C-H114-TLCT-ND
|
DigiKey | 36 W (85-265 VAC) Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2000 In Stock |
|
$0.9100 / $1.5400 | Buy Now |
|
DISTI #
INN3166C-H114-TL
|
Avnet Americas | AC to DC Controller Flyback 650V 40W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3166C-H114-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8827 / $0.9286 | Buy Now |
|
DISTI #
INN3166C-H114-TL
|
Avnet Americas | AC to DC Controller Flyback 650V 40W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3166C-H114-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8827 / $0.9286 | Buy Now |
|
DISTI #
869-INN3166C-H114-TL
|
Mouser Electronics | AC/DC Converters 36 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
DISTI #
INN3166C-H114-TL
|
Avnet Asia | AC to DC Controller Flyback 650V 40W 24-Pin InSOP T/R (Alt: INN3166C-H114-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
INN3166C-H114-TL
|
EBV Elektronik | AC to DC Controller Flyback 650V 40W 24Pin InSOP TR (Alt: INN3166C-H114-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |