Part Details for INN3266C-H204-TL by Power Integrations
Results Overview of INN3266C-H204-TL by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3266C-H204-TL Information
INN3266C-H204-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3266C-H204-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC3247
|
Newark | Ac/Dcconv, Flyback, 27W, -40 To 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:27W, Topology:Flyback, Isolation:Isolated, Power Switch Current Rating:- Rohs Compliant: Yes |Power Integrations INN3266C-H204-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 587 |
|
$1.2700 | Buy Now |
|
DISTI #
INN3266C-H204-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 / $1.1600 | Buy Now |
|
DISTI #
INN3266C-H204-TL
|
Avnet Americas | - Tape and Reel (Alt: INN3266C-H204-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9506 / $1.0000 | Buy Now |
|
DISTI #
869-INN3266C-H204-TL
|
Mouser Electronics | AC/DC Converters 36 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
|
Bristol Electronics | Min Qty: 3 | 1990 |
|
$0.7754 / $2.3496 | Buy Now |
|
|
Quest Components | 1592 |
|
$1.0248 / $2.7328 | Buy Now | |
|
|
Quest Components | 1592 |
|
$0.8615 / $3.1328 | Buy Now | |
|
DISTI #
INN3266C-H204-TL
|
EBV Elektronik | (Alt: INN3266C-H204-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 100kHz 650V Flyback InSOP-24D AC DC Converters Offline Switchers RoHS | 3 |
|
$2.0407 / $2.1695 | Buy Now |
US Tariff Estimator: INN3266C-H204-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INN3266C-H204-TL
INN3266C-H204-TL Part Data Attributes
|
|
INN3266C-H204-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3266C-H204-TL
Power Integrations
Switching Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Moisture Sensitivity Level | 3 |
INN3266C-H204-TL Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (e.g., AN-63) and evaluation board documentation. It's essential to follow these guidelines to minimize electromagnetic interference (EMI) and ensure proper thermal performance.
-
Power Integrations provides a transformer selection guide in their application notes (e.g., AN-41) and online tools (e.g., PI Expert). You can also consult with transformer manufacturers or use online resources like the Transformer Design Tool from Würth Elektronik.
-
The INN3266C-H204-TL has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. You can also use thermal simulation tools like FloTHERM or ANSYS Icepak to optimize your design.
-
Follow the recommended PCB layout, use a shielded transformer, and ensure proper grounding and decoupling. You can also use EMI simulation tools like CST Studio Suite or ANSYS HFSS to optimize your design. Additionally, consult the Power Integrations application notes (e.g., AN-63) for EMC guidelines.
-
Power Integrations provides reliability data in their datasheets and application notes. The INN3266C-H204-TL is designed to meet industry standards for reliability and lifetime. However, the actual reliability and lifetime will depend on your specific design, operating conditions, and manufacturing quality.