Part Details for INN3276C-H204-TL by Power Integrations
Results Overview of INN3276C-H204-TL by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3276C-H204-TL Information
INN3276C-H204-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3276C-H204-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC3255
|
Newark | Ac/Dcconv, Flyback, 27W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:27W, Topology:Flyback, Isolation:Isolated, Power Switch Current Rating:- Rohs Compliant: Yes |Power Integrations INN3276C-H204-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 609 |
|
$1.3500 | Buy Now |
|
DISTI #
596-INN3276C-H204-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 / $1.7500 | Buy Now |
|
DISTI #
INN3276C-H204-TL
|
Avnet Americas | - Tape and Reel (Alt: INN3276C-H204-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1931 / $1.2177 | Buy Now |
|
DISTI #
INN3276C-H204-TL
|
Avnet Americas | - Tape and Reel (Alt: INN3276C-H204-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1931 / $1.2177 | Buy Now |
|
DISTI #
869-INN3276C-H204-TL
|
Mouser Electronics | AC/DC Converters 36 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
|
Future Electronics | INN3276C Series 650 V 100kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$0.8564 / $2.5953 | Buy Now |
|
|
Quest Components | 1600 |
|
$1.1400 / $3.0400 | Buy Now | |
|
|
Quest Components | 1600 |
|
$0.9516 / $3.4604 | Buy Now | |
|
DISTI #
INN3276C-H204-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 2.32A, InSOP-24D, 36W Min Qty: 1 | 0 |
|
$1.2000 / $1.7100 | RFQ |
US Tariff Estimator: INN3276C-H204-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INN3276C-H204-TL
INN3276C-H204-TL Part Data Attributes
|
|
INN3276C-H204-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3276C-H204-TL
Power Integrations
Switching Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Moisture Sensitivity Level | 3 |