Part Details for INN3370C-H302-TL by Power Integrations
Results Overview of INN3370C-H302-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3370C-H302-TL Information
INN3370C-H302-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB67H302HG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=5 |
Price & Stock for INN3370C-H302-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ1828
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:24Pins, Power Rating Max:75W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:750V Rohs Compliant: Yes |Power Integrations INN3370C-H302-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 620 |
|
$3.4300 | Buy Now |
|
DISTI #
596-INN3370C-H302-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1684 In Stock |
|
$3.2200 / $4.5800 | Buy Now |
|
DISTI #
INN3370C-H302-TL
|
Avnet Americas | - Tape and Reel (Alt: INN3370C-H302-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1234 / $3.1878 | Buy Now |
|
DISTI #
869-INN3370C-H302-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
|
Future Electronics | INN3370C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
DISTI #
INN3370C-H302-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$3.1500 / $4.3100 | RFQ |
|
DISTI #
INN3370C-H302-TL
|
Avnet Asia | (Alt: INN3370C-H302-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 2000 |
|
RFQ | |
|
DISTI #
INN3370C-H302-TL
|
EBV Elektronik | (Alt: INN3370C-H302-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: INN3370C-H302-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INN3370C-H302-TL
INN3370C-H302-TL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INN3370C-H302-TL Part Data Attributes
|
|
INN3370C-H302-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3370C-H302-TL
Power Integrations
Switching Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 2019-07-25 | |
| Analog IC - Other Type | Switching Controller | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
INN3370C-H302-TL Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure that the device is operated within the recommended temperature range (up to 125°C). Use a suitable thermal interface material (TIM) between the device and the heat sink, and ensure good airflow around the device.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10-22 μF is recommended. This helps to filter out high-frequency noise and ensure stable operation.
-
Use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) circuit to prevent damage from voltage and current surges. The OVP circuit should be designed to trigger at a voltage slightly above the maximum recommended input voltage.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10-47 μF is recommended. This helps to filter out high-frequency noise and ensure stable output voltage regulation.