Part Details for INN4074C-H182-TL by Power Integrations
Results Overview of INN4074C-H182-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN4074C-H182-TL Information
INN4074C-H182-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G881H1822CEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Dual Row, 18 positions , Ny66, Black, BAG | |
| G88MPSH1822HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
| SN74LVTH182502APM | Texas Instruments | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 |
Price & Stock for INN4074C-H182-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3771662
|
Farnell | AC / DC CONVERTER, 85W, -40 TO 105DEG C COO: Thailand RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1100 |
|
$2.9503 / $3.7379 | Buy Now |
|
DISTI #
3771662RL
|
Farnell | AC / DC CONVERTER, 85W, -40 TO 105DEG C COO: Thailand RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Tape & Reel | 1100 |
|
$2.9503 / $3.0971 | Buy Now |
|
DISTI #
596-INN4074C-H182-TLCT-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$2.3900 / $3.4000 | Buy Now |
|
DISTI #
INN4074C-H182-TL
|
Avnet Americas | AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 85W, -40 ?C to 105 ?C - Tape and Reel (Alt: INN4074C-H182-TL) COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3183 / $2.3661 | Buy Now |
|
DISTI #
869-INN4074C-H182-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) RoHS: Compliant | 1810 |
|
$2.3900 / $3.3900 | Buy Now |
|
DISTI #
INN4074C-H182-TL
|
IBS Electronics | INN4074C-H182-TL by POWER INTEGRATIONS is a high-efficiency offline flyback switcher IC with integrated 725V MOSFET, suitable for compact power supplies, offering high power density and low standby power. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3940 | Buy Now |
|
DISTI #
INN4074C-H182-TL
|
Avnet Asia | AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 85W, -40 ?C to 105 ?C (Alt: INN4074C-H182-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
INN4074C-H182-TL
|
EBV Elektronik | AC DC Converter Flyback 85 to 265 VAC InSOP24D17 85W 40 C to 105 C (Alt: INN4074C-H182-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |