Part Details for INN4074C-H184-TL by Power Integrations
Results Overview of INN4074C-H184-TL by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN4074C-H184-TL Information
INN4074C-H184-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN4074C-H184-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INN4074C-H184-TL
|
Avnet Americas | AC DC Controller Compact Form-Factor Quasi-Resonant Detection 750V Flyback 24-Pin InSOP-24D T/R - Tape and Reel (Alt: INN4074C-H184-TL) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
869-INN4074C-H184-TL
|
Mouser Electronics | AC/DC Converters 86 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$3.2500 | Order Now |