Part Details for INS8060N by Texas Instruments
Results Overview of INS8060N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INS8060N Information
INS8060N by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: INS8060N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INS8060N Part Data Attributes
|
|
INS8060N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INS8060N
Texas Instruments
RISC Microprocessor, 8-Bit, MOS, PDIP40
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip40,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
INS8060N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the INS8060N is -40°C to +85°C, although it can operate up to +125°C for short periods of time.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Also, ensure that the input voltage on the VIN pin is within the recommended range of 2.5V to 5.5V.
-
The maximum input voltage that the INS8060N can handle is 6.5V, although it's recommended to keep the input voltage within the recommended range of 2.5V to 5.5V for optimal performance.
-
To troubleshoot issues with the INS8060N, start by checking the power supply connections, ensuring that VCC and VEE are properly biased. Then, check the input voltage on the VIN pin and ensure it's within the recommended range. Finally, check for any signs of overheating or physical damage to the device.
-
Yes, the INS8060N is compatible with 3.3V logic, although it's recommended to use a voltage translator or level shifter if the input voltage is lower than 5V.