Part Details for INTERNET550SER by Tripp Lite
Results Overview of INTERNET550SER by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INTERNET550SER Information
INTERNET550SER by Tripp Lite is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for INTERNET550SER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09J4250
|
Newark | Ups, Ite, 8 Outlets, 550Va/300W, 120V, |Eaton Tripp Lite INTERNET550SER RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6100 | Buy Now |
|
DISTI #
TL1112-ND
|
DigiKey | UPS 550VA 300W 8OUT SERIAL RJ/11 Min Qty: 4 Container: Bulk |
0 Bulk |
|
$121.0125 | Buy Now |
|
DISTI #
545-INTERNET550SER
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Internet Office Standby UPS RoHS: Compliant | 0 |
|
$121.0100 | Order Now |
|
DISTI #
70101464
|
RS | UPS, HOME/OFFICE, NETWORK,120VAC OUT,300/550 W/VA,120VAC SUP,3.5MIN. BKUP, BLACK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$125.9600 / $138.4200 | RFQ |
|
DISTI #
INTERNET550SER
|
Avnet Americas | - Bulk (Alt: INTERNET550SER) COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9043 / $121.0132 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |