Part Details for INUL-DPKB-161-17-PIN-ASSY by ITT Interconnect Solutions
Results Overview of INUL-DPKB-161-17-PIN-ASSY by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INUL-DPKB-161-17-PIN-ASSY Information
INUL-DPKB-161-17-PIN-ASSY by ITT Interconnect Solutions is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for INUL-DPKB-161-17-PIN-ASSY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | INUL DPKB 161-17 PIN ASSY / 143-0617-001 / Rack & Panel COO: Mexico RoHS: Compliant | 0 |
|
$739.0400 / $1,962.5000 | Buy Now |
|
|
Master Electronics | INUL DPKB 161-17 PIN ASSY / 143-0617-001 / Rack & Panel COO: Mexico RoHS: Compliant | 0 |
|
$739.0400 / $1,962.5000 | Buy Now |