Part Details for IP-A3L13T0101-SSPS4 by Laser Components USA Inc
Overview of IP-A3L13T0101-SSPS4 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for IP-A3L13T0101-SSPS4
IP-A3L13T0101-SSPS4 CAD Models
IP-A3L13T0101-SSPS4 Part Data Attributes
|
IP-A3L13T0101-SSPS4
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
IP-A3L13T0101-SSPS4
Laser Components USA Inc
Fiber Optic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT WAVELENGTH OF 1550 NM | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF-28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm |