Part Details for IP101G by IC Plus Corp
Overview of IP101G by IC Plus Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP101G
IP101G CAD Models
IP101G Part Data Attributes
|
IP101G
IC Plus Corp
Buy Now
Datasheet
|
Compare Parts:
IP101G
IC Plus Corp
Ethernet Transceiver, CMOS, DIE-45
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC PLUS CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N45 | |
Number of Functions | 1 | |
Number of Terminals | 45 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IP101G
This table gives cross-reference parts and alternative options found for IP101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8522XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | IP101G vs VSC8522XJQ-02 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | IP101G vs VSC8574XKS-05 |
VSC8489YJU-01 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | IP101G vs VSC8489YJU-01 |
VSC8531XMW-04 | Ethernet Transceiver | Microchip Technology Inc | IP101G vs VSC8531XMW-04 |
VSC8514XMK-03 | Ethernet Transceiver | Microchip Technology Inc | IP101G vs VSC8514XMK-03 |
VSC8489YJU-16 | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp) | Microchip Technology Inc | IP101G vs VSC8489YJU-16 |
BCM53106SIFBG | Ethernet Transceiver, | Broadcom Limited | IP101G vs BCM53106SIFBG |
VSC8514XMK | Ethernet Transceiver, | Microsemi Corporation | IP101G vs VSC8514XMK |
IP101GRI | Ethernet Transceiver, CMOS, LEAD FREE, QFN-32 | IC Plus Corp | IP101G vs IP101GRI |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | IP101G vs KSZ9031RNXUB-TRVAO |