Part Details for IP117AHVR-883BR1 by TT Electronics Resistors
Overview of IP117AHVR-883BR1 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP117AHVR-883BR1
IP117AHVR-883BR1 CAD Models
IP117AHVR-883BR1 Part Data Attributes
|
IP117AHVR-883BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP117AHVR-883BR1
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP117AHVR-883BR1
This table gives cross-reference parts and alternative options found for IP117AHVR-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117AHVR-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVR | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBFM2, METAL, TO-66, 3 PIN | TT Electronics Resistors | IP117AHVR-883BR1 vs IP317HVR |
LM117HVRR1 | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVR-883BR1 vs LM117HVRR1 |
IP117HVR | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVR-883BR1 vs IP117HVR |
IP117AHVR | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP117AHVR-883BR1 vs IP117AHVR |
IP117AHVR-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVR-883BR1 vs IP117AHVR-883BR1 |
IP117HVR-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | IP117AHVR-883BR1 vs IP117HVR-883B |
IP117HVR | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP117AHVR-883BR1 vs IP117HVR |
IP117AHVR | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVR-883BR1 vs IP117AHVR |
LM117AHVRR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP117AHVR-883BR1 vs LM117AHVRR1 |
IP117AHVR-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVR-883BR1 vs IP117AHVR-883B |