Part Details for IP117AHVSMD05 by TT Electronics Resistors
Overview of IP117AHVSMD05 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP117AHVSMD05
IP117AHVSMD05 CAD Models
IP117AHVSMD05 Part Data Attributes
|
IP117AHVSMD05
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP117AHVSMD05
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-05, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CBCC-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP117AHVSMD05
This table gives cross-reference parts and alternative options found for IP117AHVSMD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117AHVSMD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AHVSMD05 | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVSMD05 vs IP117AHVSMD05 |
LM117AHVSMD05 | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117AHVSMD05 vs LM117AHVSMD05 |
LM117AHVSMD05 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | IP117AHVSMD05 vs LM117AHVSMD05 |