Part Details for IP117HVIG-DESC by TT Electronics Resistors
Overview of IP117HVIG-DESC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP117HVIG-DESC
IP117HVIG-DESC CAD Models
IP117HVIG-DESC Part Data Attributes:
|
IP117HVIG-DESC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP117HVIG-DESC
TT Electronics Resistors
Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP117HVIG-DESC
This table gives cross-reference parts and alternative options found for IP117HVIG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117HVIG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R7703402MUA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Omnirel Corp | IP117HVIG-DESC vs 5962R7703402MUA |
IP117AHVIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117HVIG-DESC vs IP117AHVIG-DESC |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | IP117HVIG-DESC vs 7703407UA |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, | Omnirel Corp | IP117HVIG-DESC vs 7703407UA |
7703402UC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | IP117HVIG-DESC vs 7703402UC |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | IP117HVIG-DESC vs 7703407UX |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Micross Components | IP117HVIG-DESC vs 7703407UX |
SG117HVIG-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | Microchip Technology Inc | IP117HVIG-DESC vs SG117HVIG-DESC |
OM1326STM | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Infineon Technologies AG | IP117HVIG-DESC vs OM1326STM |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | IP117HVIG-DESC vs 7703402UA |