IP123AG-05
Description: Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN

Overview of IP123AG-05 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for IP123AG-05 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP123AG-05 by TT Electronics Resistors

IP123AG-05
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-257,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
15 V
Input Voltage-Min
7.5 V
JESD-30 Code
R-MSFM-P3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
Package Code
TO-257
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Want to compare parts?
  1. IP123AG-05
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN
    VS

Alternate Parts for IP123AG-05

This table gives cross-reference parts and alternative options found for IP123AG-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP123AG-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP123AG-05-BSS2 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05-BSS2
IP123AG-05 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05
IP123AG-05R1 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05R1
IP123AG-05-BSS2 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05-BSS2
IP123AG-05R1 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05R1
IP123AG-05-883BR1 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05-883BR1
IP123AG-05-883B Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05-883B
Part Number Description Manufacturer Compare
IP123AG-05-883B 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05-883B
IP123AG-05-883BR1 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05-883BR1
IP123AG-05R1 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05R1
IP123AG-05-BSS2 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05-BSS2
IP123AG-05-BSS2 Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors IP123AG-05 vs IP123AG-05-BSS2
IP123AG-05R1 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05R1
IP123AG-05 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP123AG-05 vs IP123AG-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP123AG-05 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP123AG-05 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP123AG-05 would you like to use for your alert(s)?
  • Please alert me when IP123AG-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP123AG-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP123AG-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP123AG-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP123AG-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP123AG-05 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: