Part Details for IP123ASG-05-883BR4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP123ASG-05-883BR4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP123ASG-05-883BR4
IP123ASG-05-883BR4 CAD Models
IP123ASG-05-883BR4 Part Data Attributes
|
IP123ASG-05-883BR4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP123ASG-05-883BR4
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 11.5 mm |
Alternate Parts for IP123ASG-05-883BR4
This table gives cross-reference parts and alternative options found for IP123ASG-05-883BR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP123ASG-05-883BR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP123ASG-05-883B | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP123ASG-05-883BR4 vs IP123ASG-05-883B |
IP123ASG-05-883BR4 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP123ASG-05-883BR4 vs IP123ASG-05-883BR4 |