Part Details for IP123G-15-883B by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP123G-15-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP123G-15-883B
IP123G-15-883B CAD Models
IP123G-15-883B Part Data Attributes:
|
IP123G-15-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP123G-15-883B
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IP123G-15-883B
This table gives cross-reference parts and alternative options found for IP123G-15-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP123G-15-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM123SG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP123G-15-883B vs LM123SG-15 |
IP123SG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP123G-15-883B vs IP123SG-15 |
IP78T15ACT | Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | IP123G-15-883B vs IP78T15ACT |
LM123SG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IP123G-15-883B vs LM123SG-15 |
IP123SG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IP123G-15-883B vs IP123SG-15 |
IP123ASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP123G-15-883B vs IP123ASG-15 |
NTE934 | Fixed Positive Standard Regulator, 13.8VMBFM2, HERMETIC SEALED, METAL, TO-3, 2 PIN | NTE Electronics Inc | IP123G-15-883B vs NTE934 |
IP123ASG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IP123G-15-883B vs IP123ASG-15 |
IP78T15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP123G-15-883B vs IP78T15ACT |