Part Details for IP137MAH-883B by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAH-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP137MAH-883B
IP137MAH-883B CAD Models
IP137MAH-883B Part Data Attributes
|
IP137MAH-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAH-883B
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for IP137MAH-883B
This table gives cross-reference parts and alternative options found for IP137MAH-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAH-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703403XA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, BCY3, TO-39, CAN, 3 PIN | Texas Instruments | IP137MAH-883B vs 7703403XA |
IP137MH-BSS2 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-883B vs IP137MH-BSS2 |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3 | Microchip Technology Inc | IP137MAH-883B vs 7703406XX |
7703403XA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar | National Semiconductor Corporation | IP137MAH-883B vs 7703403XA |
IP137MAH-BSS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAH-883B vs IP137MAH-BSS2 |
IP137MH-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-883B vs IP137MH-DESC |
JM38510/11803BXA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | IP137MAH-883B vs JM38510/11803BXA |
IP137MH | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAH-883B vs IP137MH |
LM137MHR1 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-883B vs LM137MHR1 |
7703406XA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN | Micross Components | IP137MAH-883B vs 7703406XA |