Part Details for IP140AG-15-OS2 by TT Electronics Resistors
Overview of IP140AG-15-OS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IP140AG-15-OS2
IP140AG-15-OS2 CAD Models
IP140AG-15-OS2 Part Data Attributes
|
IP140AG-15-OS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140AG-15-OS2
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP140AG-15-OS2
This table gives cross-reference parts and alternative options found for IP140AG-15-OS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140AG-15-OS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7815H | Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | IP140AG-15-OS2 vs OM7815H |
IP140G-15-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AG-15-OS2 vs IP140G-15-883BR1 |
5962-8855301TX | 15V FIXED POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | IP140AG-15-OS2 vs 5962-8855301TX |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | IP140AG-15-OS2 vs 5962-8855301UX |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | International Rectifier | IP140AG-15-OS2 vs 5962-8855301TX |
IP7815G-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AG-15-OS2 vs IP7815G-BSS2 |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corp (RETIRED) | IP140AG-15-OS2 vs 5962-8855301TX |
5962-8855301UC | Fixed Positive Standard Regulator, 15VPSFM3, | Linfinity Microelectronics | IP140AG-15-OS2 vs 5962-8855301UC |
LM7815GR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AG-15-OS2 vs LM7815GR1 |
LM140AG-15 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP140AG-15-OS2 vs LM140AG-15 |