Part Details for IP1R17K-12-BSS2 by TT Electronics Resistors
Overview of IP1R17K-12-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IP1R17K-12-BSS2
IP1R17K-12-BSS2 CAD Models
IP1R17K-12-BSS2 Part Data Attributes
|
IP1R17K-12-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1R17K-12-BSS2
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IP1R17K-12-BSS2
This table gives cross-reference parts and alternative options found for IP1R17K-12-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R17K-12-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3R17K-12R1 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17K-12-BSS2 vs IP3R17K-12R1 |
IP3R17K-12/883B | Fixed Negative Standard Regulator, 12V, MBFM2, | TT Electronics Resistors | IP1R17K-12-BSS2 vs IP3R17K-12/883B |
IP7912AK-883B | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17K-12-BSS2 vs IP7912AK-883B |
IP7912AK-883B | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP1R17K-12-BSS2 vs IP7912AK-883B |
IP3R17K-12 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP1R17K-12-BSS2 vs IP3R17K-12 |
IP1R17AK-12-BSS2 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP1R17K-12-BSS2 vs IP1R17AK-12-BSS2 |
IP1R17K-12 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17K-12-BSS2 vs IP1R17K-12 |
SG7912K | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | IP1R17K-12-BSS2 vs SG7912K |
IP1R17K-12-883B | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17K-12-BSS2 vs IP1R17K-12-883B |
IP7912AK-BSS2 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP1R17K-12-BSS2 vs IP7912AK-BSS2 |