Part Details for IP317AGR1 by TT Electronics Resistors
Overview of IP317AGR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317AGR1
IP317AGR1 CAD Models
IP317AGR1 Part Data Attributes
|
IP317AGR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317AGR1
TT Electronics Resistors
Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for IP317AGR1
This table gives cross-reference parts and alternative options found for IP317AGR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317AGR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117IG | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AGR1 vs LM117IG |
7703401UX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Micross Components | IP317AGR1 vs 7703401UX |
7703401TA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3 | Microchip Technology Inc | IP317AGR1 vs 7703401TA |
7703405UA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AGR1 vs 7703405UA |
7703405UC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Linfinity Microelectronics | IP317AGR1 vs 7703405UC |
7703405TA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar | Microchip Technology Inc | IP317AGR1 vs 7703405TA |
SG117IG-DESC | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MSFM3 | Microchip Technology Inc | IP317AGR1 vs SG117IG-DESC |
IP117AIG-883B | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | IP317AGR1 vs IP117AIG-883B |
UC117AIG/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corporation | IP317AGR1 vs UC117AIG/883BC |
7703401TA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, TO-257, 3 PIN | International Rectifier | IP317AGR1 vs 7703401TA |