Part Details for IP317AHVH by TT Electronics Resistors
Overview of IP317AHVH by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317AHVH
IP317AHVH CAD Models
IP317AHVH Part Data Attributes
|
IP317AHVH
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317AHVH
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for IP317AHVH
This table gives cross-reference parts and alternative options found for IP317AHVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317AHVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AHVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP317AHVH vs IP117AHVH |
LM117HVH-883B | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP317AHVH vs LM117HVH-883B |
LM117HVH-MLS | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | IP317AHVH vs LM117HVH-MLS |
LM117HVH-883BR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP317AHVH vs LM117HVH-883BR1 |
IP317AHVH | 1.25 V-57V ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVH vs IP317AHVH |
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | IP317AHVH vs IP317HVH |
IP117HVH | 1.25 V-57V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVH vs IP117HVH |
IP117HVH/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3, | TT Electronics Resistors | IP317AHVH vs IP117HVH/883B |
LM117HVH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVH vs LM117HVH-883B |
IP117HVH/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVH vs IP117HVH/883B |