Part Details for IP317AHVR by TT Electronics Resistors
Overview of IP317AHVR by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317AHVR
IP317AHVR CAD Models
IP317AHVR Part Data Attributes
|
IP317AHVR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317AHVR
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBFM2, METAL, TO-66, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP317AHVR
This table gives cross-reference parts and alternative options found for IP317AHVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317AHVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVR | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBFM2, METAL, TO-66, 3 PIN | TT Electronics Resistors | IP317AHVR vs IP317HVR |
LM117HVRR1 | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVR vs LM117HVRR1 |
IP117HVR | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVR vs IP117HVR |
IP117AHVR | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP317AHVR vs IP117AHVR |
IP117AHVR-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVR vs IP117AHVR-883BR1 |
IP117HVR-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | IP317AHVR vs IP117HVR-883B |
IP117HVR | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP317AHVR vs IP117HVR |
IP117AHVR | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVR vs IP117AHVR |
LM117AHVRR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP317AHVR vs LM117AHVRR1 |
IP117AHVR-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317AHVR vs IP117AHVR-883B |