Datasheets
IP317K by:

Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN

Part Details for IP317K by TT Electronics Resistors

Overview of IP317K by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IP317K

IP317K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IP317K Part Data Attributes

IP317K TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
IP317K TT Electronics Resistors Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-3,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Alternate Parts for IP317K

This table gives cross-reference parts and alternative options found for IP317K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM317HVK 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs LM317HVK
LM317HVK Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP317K vs LM317HVK
LM317K Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP317K vs LM317K
LM117K Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP317K vs LM117K
LM317K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs LM317K
LM117K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs LM117K
Part Number Description Manufacturer Compare
IP317HVH Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 TT Electronics Resistors IP317K vs IP317HVH
IP217HVK ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs IP217HVK
M38510/11704BYX Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 Microchip Technology Inc IP317K vs M38510/11704BYX
LM117K/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 Unitrode Corp (RETIRED) IP317K vs LM117K/883B
IP117MH-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs IP117MH-BSS2
LM117MHR1 Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP317K vs LM117MHR1
IP117HVIG/883B 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited IP317K vs IP117HVIG/883B
IP117AK-883B ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited IP317K vs IP117AK-883B
LM117H-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs LM117H-BSS2
IP317K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP317K vs IP317K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP317K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP317K by TT Electronics Resistors

  • Please alert me when IP317K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IP317K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP317K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IP317K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP317K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP317K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: