Part Details for IP317MAH by TT Electronics Resistors
Overview of IP317MAH by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317MAH
IP317MAH CAD Models
IP317MAH Part Data Attributes
|
IP317MAH
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317MAH
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBCY3, METAL, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP317MAH
This table gives cross-reference parts and alternative options found for IP317MAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317MAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317MAHR1 | Adjustable Positive Standard Regulator, MBCY3, METAL, TO-39, 3 PIN | TT Electronics Resistors | IP317MAH vs IP317MAHR1 |
IP317MAHR1 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317MAH vs IP317MAHR1 |