Part Details for IP350AV by TT Electronics Resistors
Overview of IP350AV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP350AV
IP350AV CAD Models
IP350AV Part Data Attributes:
|
IP350AV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP350AV
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 35 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP350AV
This table gives cross-reference parts and alternative options found for IP350AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP350AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150AV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AV vs IP150AV |
IP150V | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AV vs IP150V |
IP350VR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350AV vs IP350VR3 |
IP350AVR3 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AV vs IP350AVR3 |
IP350AV | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AV vs IP350AV |
IP150AV | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350AV vs IP150AV |
IP250V | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350AV vs IP250V |
LM350V | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-247, 3 PIN | TT Electronics Resistors | IP350AV vs LM350V |
IP350AVR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350AV vs IP350AVR3 |
LM350V | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AV vs LM350V |