Part Details for IP3R17AK-05 by TT Electronics Resistors
Overview of IP3R17AK-05 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Telecommunications
Part Details for IP3R17AK-05
IP3R17AK-05 CAD Models
IP3R17AK-05 Part Data Attributes
|
IP3R17AK-05
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP3R17AK-05
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP3R17AK-05
This table gives cross-reference parts and alternative options found for IP3R17AK-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R17AK-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120AK-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP3R17AK-05 vs LM120AK-05R1 |
7704001YX | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | IP3R17AK-05 vs 7704001YX |
LM120K-5.0/883 | 5V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | Texas Instruments | IP3R17AK-05 vs LM120K-5.0/883 |
IP120AK-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R17AK-05 vs IP120AK-05-BSS2 |
IP120K-05-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R17AK-05 vs IP120K-05-883B |
IP3R19K-05 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP3R17AK-05 vs IP3R19K-05 |
SG7905AK/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | IP3R17AK-05 vs SG7905AK/883B |
LM120K-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R17AK-05 vs LM120K-05-BSS2 |
IP1R19AK-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R17AK-05 vs IP1R19AK-05-883BR1 |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | IP3R17AK-05 vs SG7905K/883B |