Part Details for IP4776CZ38,118 by Nexperia
Overview of IP4776CZ38,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4776CZ38,118
IP4776CZ38,118 CAD Models
IP4776CZ38,118 Part Data Attributes
|
IP4776CZ38,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4776CZ38,118
Nexperia
IP4776CZ38 - Fully integrated HDMI interface with level shifter, ESD and backdrive protection@en-us TSSOP 38-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 38 | |
Manufacturer Package Code | SOT510-1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IP4776CZ38,118
This table gives cross-reference parts and alternative options found for IP4776CZ38,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4776CZ38,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4776CZ38 | Interface Circuit | Nexperia | IP4776CZ38,118 vs IP4776CZ38 |
IP4776CZ38,118 | IP4776CZ38 - Fully integrated HDMI interface with level shifter, ESD and backdrive protection TSSOP 38-Pin | NXP Semiconductors | IP4776CZ38,118 vs IP4776CZ38,118 |
IP4776CZ38 | IC SPECIALTY INTERFACE CIRCUIT, PDSO38, 4.40 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153, SOT510-1, TSSOP-38, Interface IC:Other | NXP Semiconductors | IP4776CZ38,118 vs IP4776CZ38 |