Filter Your Search
1 - 2 of 2 results
|
IP4776CZ38,118
Nexperia
|
Check for Price | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | TSSOP | TSSOP, | 38 | SOT510-1 | 8542.39.00.01 | Nexperia | |||||
|
IP4776CZ38,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | TSSOP | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153, SOT510-1, TSSOP-38 | 38 | SOT510-1 | 8542.39.00.01 | NXP | NXP SEMICONDUCTORS | unknown |